Part Details for FN350-8-29 by TE Connectivity
Overview of FN350-8-29 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN350-8-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3091
|
Newark | Rfi Power Line Filter, 8A, 4.9Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:8A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Fn 350 Series Rohs Compliant: Yes |Schaffner Te Connectivity FN350-8-29 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4000 / $113.3200 | Buy Now |
DISTI #
70027250
|
RS | DC Filter 1-Ph EMC/RFI 250VAC 8A Chassis IP20 10AWG FN 350 Series | Schaffner / TE Connectivity FN350-8-29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7 |
|
$132.3100 | Buy Now |
DISTI #
FN350-8-29
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 8A 250VAC Terminal Block Flange Mount (Alt: FN350-8-29) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 10 |
|
Buy Now |