Part Details for FN3473-355-99-E0XXJXX by Schaffner
Overview of FN3473-355-99-E0XXJXX by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3473-355-99-E0XXJXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-347335599E0XXJXX
|
Mouser Electronics | Power Line Filters Harmonic Filter for diode rectifier and thyristor rectifier 5% to 8% THID, 60Hz, 380-415VAC, 355HPa.380V, IP00, with trap disconnect jumper module RoHS: Compliant | 0 |
|
$14,488.5100 | Order Now |
Part Details for FN3473-355-99-E0XXJXX
FN3473-355-99-E0XXJXX CAD Models
FN3473-355-99-E0XXJXX Part Data Attributes
|
FN3473-355-99-E0XXJXX
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3473-355-99-E0XXJXX
Schaffner
Three Phase EMI Filter, 415V, 60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | DERATED OPERATING TEMP 45 TO 70 ALSO AVAILABLE | |
Approvals | UL; EN; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 1120 mm | |
Length | 650 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 415 V | |
Width | 505 mm |