Part Details for FN3440-8-112-E0XXJRX by Schaffner
Overview of FN3440-8-112-E0XXJRX by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3440-8-112-E0XXJRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-N34408112E0XXJRX
|
Mouser Electronics | Power Line Filters Harmonic Filter for diode rectifier without DC-link choke and thyristor rectifier, 5% THID, 50Hz, 380-415VAC, 7.5kWa.400V, IP00, with TDJ and RC module RoHS: Compliant | 0 |
|
$1,962.4200 | Order Now |
Part Details for FN3440-8-112-E0XXJRX
FN3440-8-112-E0XXJRX CAD Models
FN3440-8-112-E0XXJRX Part Data Attributes
|
FN3440-8-112-E0XXJRX
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3440-8-112-E0XXJRX
Schaffner
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | OTHER TEMPERATURE RANGE ALSO AVAILABLE | |
Approvals | CE; CUL; US; UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 221 mm | |
Length | 430 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 400 V | |
Width | 210 mm |