FN3418-130-40
Schaffner
Description: Three Phase EMI Filter,

Overview of FN3418-130-40 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Price & Stock for FN3418-130-40 by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # 631-FN3418-130-40
Mouser Electronics Power Line Filters Passive Harmonic Filter 10/15%, Diode, 60Hz, 380-480VAC, 100HPa.460V RoHS: Compliant 0
  • 1 $6,096.0300
$6,096.0300 Order Now

CAD Models for FN3418-130-40 by Schaffner
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FN3418-130-40 by Schaffner

FN3418-130-40
Schaffner
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
Additional Feature
OTHER TEMPERATURE RANGE ALSO AVAILABLE
Approvals
CUL; US; EN
Filter Type
THREE PHASE EMI FILTER
Height
385 mm
Length
700 mm
Mounting Type
PANEL MOUNT
Operating Frequency
60Hz Hz
Operating Temperature-Max
45 °C
Operating Temperature-Min
-25 °C
Rated Voltage
480 V
Width
450 mm
Want to compare parts?
  1. FN3418-130-40
    Schaffner
    Three Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN3418-130-40 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN3418-130-40 by Schaffner

Select Manufacturer
Which Manufacturer of FN3418-130-40 would you like to use for your alert(s)?
  • Please alert me when FN3418-130-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN3418-130-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN3418-130-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN3418-130-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN3418-130-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN3418-130-40 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: