Part Details for FN3400-16.5-33 by Schaffner
Overview of FN3400-16.5-33 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN3400-16.5-33
FN3400-16.5-33 CAD Models
FN3400-16.5-33 Part Data Attributes
|
FN3400-16.5-33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3400-16.5-33
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | TERMINAL BLOCK OUTPUT CONNECTION | |
Approvals | UL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 170 mm | |
High Pot | 2800 V | |
Leakage Current-Max | 12 mA | |
Length | 310 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16.5 A | |
Rated Voltage | 480 V |