Part Details for FN3359HV-180-28 by Schaffner
Overview of FN3359HV-180-28 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3359HV-180-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN3359HV-180-28-ND
|
DigiKey | LINE FILTER 180A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,106.6100 | Buy Now |
DISTI #
631-FN3359HV-180-28
|
Mouser Electronics | Power Line Filters 3 PHASE 180A 690VAC RoHS: Compliant | 0 |
|
$1,106.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$983.2600 / $1,104.1300 | Buy Now |
DISTI #
FN3359HV-180-28
|
TME | Filter: anti-interference, three-phase, 760VAC, screw, Ir: 7.5mA Min Qty: 1 | 0 |
|
$1,116.0800 | RFQ |
DISTI #
000000000002985152
|
Sager | Power Line Filters 3 PHASE 180A 690VAC Min Qty: 1 | 0 |
|
$963.9100 / $1,032.4400 | Buy Now |
Part Details for FN3359HV-180-28
FN3359HV-180-28 CAD Models
FN3359HV-180-28 Part Data Attributes
|
FN3359HV-180-28
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3359HV-180-28
Schaffner
Three Phase EMI Filter, 690V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | SCREW LEAD-THROUGH M10 OUTPUT CONNECTIONS | |
Approvals | UL; CUL; CSA; IEC; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 120 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 180 A | |
Rated Voltage | 690 V | |
Width | 160 mm |