Part Details for FN3359-800-99 by TE Connectivity
Overview of FN3359-800-99 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3359-800-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6240
|
Newark | 3 Phase High Current Filter 520Vac, 800A Rohs Compliant: Yes |Schaffner Te Connectivity FN3359-800-99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,431.7200 / $3,771.1100 | Buy Now |
DISTI #
FN3359-800-99
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 876A 520VAC/300VAC Quick Connect Chassis Mount (Alt: FN3359-800-99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |