Part Details for FN3288HVIT-160-40-C43-R60 by TE Connectivity
Overview of FN3288HVIT-160-40-C43-R60 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288HVIT-160-40-C43-R60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4215
|
Newark | Power Line Filter, 3 Phase, 160A, 760Vac, Filter Applications:General Purpose, Voltage Rating:760Vac, Current Rating:160A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Filter Type:3 Phase Rohs Compliant: Yes |Schaffner Te Connectivity FN3288HVIT-160-40-C43-R60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$829.0300 / $1,009.7200 | Buy Now |
DISTI #
71560848
|
RS | Filter EMC/RFI 3 Phase Slim Book Style High Perf IT 690VAC 160A Term 40 Cy 3.0uF | Schaffner / TE Connectivity FN3288HVIT-160-40-C43-R60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$722.7400 | RFQ |
DISTI #
FN3288HVIT-160-40-C43-R60
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 160A 760VAC Terminal Block Chassis Mount (Alt: FN3288HVIT-160-40-C43-R60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |