Part Details for FN3288-80-34-C21-R65 by TE Connectivity
Overview of FN3288-80-34-C21-R65 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288-80-34-C21-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9176
|
Newark | 3 Phase Slim Book Style High Performance Line Filter 480Vac, 80A, Stb Terminal 34, Cy 220Nf Rohs Compliant: Yes |Schaffner Te Connectivity FN3288-80-34-C21-R65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$528.7300 / $581.0300 | Buy Now |
DISTI #
FN3288-80-34-C21-R65
|
Avnet Abacus | 3 Phase Slim Book Style High Performance Line Filter 480VAC, 80A, STB Terminal 34, Cy 220nF (Alt: FN3288-80-34-C21-R65) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |