Part Details for FN3288-160-40-C35-R65 by Schaffner
Overview of FN3288-160-40-C35-R65 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288-160-40-C35-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2788-ND
|
DigiKey | LINE FILTER 530/305VAC 160A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$572.7000 / $592.3800 | Buy Now |
DISTI #
631-FN32881604035R65
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 160A, STB Terminal 40, Cy 4.5uF RoHS: Compliant | 0 |
|
$572.7000 / $592.3700 | Order Now |
DISTI #
71560813
|
RS | Filter 3-Ph EMC/RFI Slim Book 480VAC 160A Term 40 Cy 4.5uF FN 3288 Series | Schaffner FN3288-160-40-C35-R65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$623.1000 | RFQ |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance Line Filter 480VAC - 160A - STB Terminal 40 - Cy 4.5uF RoHS: Compliant |
2 Partner Stock |
|
$593.0300 / $667.7400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$860.2020 | Buy Now | |
DISTI #
FN3288-160-40-C35
|
TME | Filter: anti-interference, three-phase, 530VAC, screw, Ir: 7.1mA Min Qty: 1 | 0 |
|
$645.8100 | RFQ |
DISTI #
000000000005844015
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 160A, STB Terminal 40, Cy 4.5uF Min Qty: 1 | 0 |
|
$538.3400 / $610.8800 | Buy Now |
|
Master Electronics | 3 Phase Slim Book Style High Performance Line Filter 480VAC - 160A - STB Terminal 40 - Cy 4.5uF RoHS: Compliant |
2 Partner Stock |
|
$593.0300 / $667.7400 | Buy Now |
Part Details for FN3288-160-40-C35-R65
FN3288-160-40-C35-R65 CAD Models
FN3288-160-40-C35-R65 Part Data Attributes
|
FN3288-160-40-C35-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3288-160-40-C35-R65
Schaffner
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 225 mm | |
High Pot | 2260 V | |
Insulation Resistance-Min | 1 MΩ | |
Leakage Current-Max | 7.1 mA | |
Length | 270 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 160 A | |
Rated Voltage | 305 V | |
Width | 100 mm |