Part Details for FN3288-10-44-C26-R65 by Schaffner
Overview of FN3288-10-44-C26-R65 by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288-10-44-C26-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2789-ND
|
DigiKey | LINE FILTER 530V/305VAC 10A CHAS Min Qty: 8 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$120.0863 | Buy Now |
DISTI #
631-FN32881044C26R65
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 10A, STB Terminal 44, Cy 1.5uF RoHS: Compliant | 6 |
|
$114.6900 / $120.8600 | Buy Now |
DISTI #
V99:2348_22962850
|
Arrow Electronics | Power Line Filter 3-Phase 0Hz to 60Hz 10A 760VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1906 | Americas - 1 |
|
$9.8630 / $51.8373 | Buy Now |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance Line Filter 480VAC - 10A - STB Terminal 44 - Cy 1.5uF RoHS: Compliant |
6 Partner Stock |
|
$113.0800 / $120.1300 | Buy Now |
DISTI #
32863778
|
Verical | Power Line Filter 3-Phase 0Hz to 60Hz 10A 760VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 1 |
|
$9.8630 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$176.8896 / $196.5440 | Buy Now | |
DISTI #
FN3288-10-44-C26-R
|
TME | Filter: anti-interference, three-phase, 530VAC, screw, Ir: 2.5mA Min Qty: 8 | 0 |
|
$128.1700 | RFQ |
DISTI #
000000000005844006
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 10A, STB Terminal 44, Cy 1.5uF Min Qty: 1 | 0 |
|
$108.7900 / $122.9000 | Buy Now |
DISTI #
C1S703800055291
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant Container: Bulk | 8 |
|
$34.6000 / $35.6000 | Buy Now |
Part Details for FN3288-10-44-C26-R65
FN3288-10-44-C26-R65 CAD Models
FN3288-10-44-C26-R65 Part Data Attributes
|
FN3288-10-44-C26-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3288-10-44-C26-R65
Schaffner
Three Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 120 mm | |
High Pot | 2260 V | |
Insulation Resistance-Min | 1 MΩ | |
Leakage Current-Max | 2.5 mA | |
Length | 157 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 305 V | |
Width | 40 mm |
Alternate Parts for FN3288-10-44-C26-R65
This table gives cross-reference parts and alternative options found for FN3288-10-44-C26-R65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN3288-10-44-C26-R65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP405-10-0-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3288-10-44-C26-R65 vs RP405-10-0-W |
RP405-10-100-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3288-10-44-C26-R65 vs RP405-10-100-W |
RP330-10-2000-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3288-10-44-C26-R65 vs RP330-10-2000-W |
RP330-10-1000-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | FN3288-10-44-C26-R65 vs RP330-10-1000-S |
RP330-10-1000-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3288-10-44-C26-R65 vs RP330-10-1000-W |
RP330-10-10-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | FN3288-10-44-C26-R65 vs RP330-10-10-S |