Part Details for FN3287-20-33-C33-R65 by TE Connectivity
Overview of FN3287-20-33-C33-R65 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3287-20-33-C33-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4167
|
Newark | Power Line Filter, 3 Phase, 20A, Tb, Filter Applications:General Purpose, Voltage Rating:530Vac, Current Rating:20A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Filter Type:3 Phase Rohs Compliant: Yes |Schaffner Te Connectivity FN3287-20-33-C33-R65 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.1500 / $138.3700 | Buy Now |
DISTI #
71560774
|
RS | Filter 3-Ph EMC/RFI Slim Book 20A STB Term 33 Cy 3.4uF FN 3287 Series | Schaffner / TE Connectivity FN3287-20-33-C33-R65 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$163.3400 | RFQ |
DISTI #
FN3287-20-33-C33-R65
|
Avnet Abacus | (Alt: FN3287-20-33-C33-R65) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |