Part Details for FN3280H-80-35-R69 by Schaffner
Overview of FN3280H-80-35-R69 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3280H-80-35-R69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3280H-80-35-R69-ND
|
DigiKey | LINE FILTER 80A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$523.6380 / $545.2000 | Buy Now |
DISTI #
631-FN3280H-80-35R69
|
Mouser Electronics | Power Line Filters 3 Phase & Neutral Filter 520VAC, 80A, High Performance, R69 RoHS: Compliant | 1 |
|
$528.6300 / $550.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$525.0300 / $590.0100 | Buy Now |
DISTI #
FN3280H-80-35-R69
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 10.7mA Min Qty: 1 | 0 |
|
$625.1700 | RFQ |
DISTI #
000000000006199477
|
Sager | Power Line Filters 3 Phase & Neutral Filter 520VAC, 80A, High Performance, R69 Min Qty: 1 | 0 |
|
$492.2100 / $558.5500 | Buy Now |
Part Details for FN3280H-80-35-R69
FN3280H-80-35-R69 CAD Models
FN3280H-80-35-R69 Part Data Attributes
|
FN3280H-80-35-R69
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3280H-80-35-R69
Schaffner
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 125 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 10.7 mA | |
Length | 230 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 80 A | |
Rated Voltage | 520 V | |
Width | 135 mm |