Part Details for FN3280H-160-40 by TE Connectivity
Overview of FN3280H-160-40 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3280H-160-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9757
|
Newark | Power Line Filter, 160A, 1Ma, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:160A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 3280 Series Rohs Compliant: Yes |Schaffner Te Connectivity FN3280H-160-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,132.3800 / $1,299.3300 | Buy Now |
DISTI #
FN3280H-160-40
|
Avnet Abacus | Power Line Filter 0 Hz to 60Hz 175A 520Vac Screw Chassis Mount (Alt: FN3280H-160-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 5 |
|
Buy Now |