Part Details for FN3280H-16-29 by Schaffner
Results Overview of FN3280H-16-29 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN3280H-16-29 Information
FN3280H-16-29 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN3280H-16-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1401-ND
|
DigiKey | LINE FILTER 480VAC 16A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6 In Stock |
|
$176.2250 / $216.1700 | Buy Now |
DISTI #
631-FN3280H-16-29
|
Mouser Electronics | Power Line Filters FILTER HI-END 3-PH NEUTRAL 16A RoHS: Compliant | 304 |
|
$176.4800 / $212.1500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 16A 520VAC Terminal Block Flange Mount Medical RoHS: Compliant |
4 In Stock 8 On Order |
|
$190.2300 / $201.4000 | Buy Now |
DISTI #
87135882
|
Verical | Power Line Filter 3-Phase 0Hz to 60Hz 16A 520VAC Terminal Block Chassis Mount Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 1 |
|
$247.2990 / $261.8200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$246.7150 | Buy Now | |
DISTI #
FN3280H-16-29
|
TTI | Power Line Filters FILTER HI-END 3-PH NEUTRAL 16A Min Qty: 8 Package Multiple: 8 Container: Box | Americas - 0 |
|
$176.4700 / $192.2200 | Buy Now |
DISTI #
FN3280H-16-29
|
TME | Filter: anti-interference, three-phase, 520VAC, 1.5MΩ, screw Min Qty: 8 | 0 |
|
$195.7700 | RFQ |
DISTI #
000000000002367126
|
Sager | Power Line Filters FILTER HI-END 3-PH NEUTRAL 16A Min Qty: 1 | 0 |
|
$176.2300 / $193.1200 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 60Hz 16A 520VAC Terminal Block Flange Mount Medical RoHS: Compliant |
4 In Stock 8 On Order |
|
$190.2300 / $201.4000 | Buy Now |
Part Details for FN3280H-16-29
FN3280H-16-29 CAD Models
FN3280H-16-29 Part Data Attributes
|
FN3280H-16-29
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3280H-16-29
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 1 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 520 V | |
Width | 115 mm |