-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1364-ND
|
DigiKey | LINE FILTER 480VAC 25A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$180.2375 / $220.3500 | Buy Now |
DISTI #
631-FN3256H-25-33
|
Mouser Electronics | Power Line Filters 25 A 520 VAC RoHS: Compliant | 0 |
|
$180.2300 / $190.2500 | Order Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount RoHS: Compliant |
2 In Stock |
|
$174.0800 / $193.1100 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
FN3256H-25-33
|
TTI | Power Line Filters 25 A 520 VAC Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$174.8400 / $183.8400 | Buy Now |
DISTI #
FN3256H-25-33
|
TME | Filter: anti-interference, three-phase, 520VAC, 1.5MΩ, screw Min Qty: 6 | 0 |
|
$218.4500 | RFQ |
DISTI #
000000000002985113
|
Sager | Power Line Filters 3 Phase & Neutral Filter 520VAC, 25A Min Qty: 1 | 30 |
|
$174.8400 / $194.8500 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount RoHS: Compliant |
2 In Stock |
|
$174.0800 / $193.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN3256H-25-33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3256H-25-33
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | HIGH VOLTAGE; TERMINAL BLOCK OUTPUT CONNECTIONS | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 1 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A | |
Rated Voltage | 480 V | |
Width | 90 mm |