Datasheets
FN3256H-160-40 by:

Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE

Part Details for FN3256H-160-40 by Schaffner

Overview of FN3256H-160-40 by Schaffner

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FN3256H-160-40

Part # Distributor Description Stock Price Buy
DISTI # 817-2458-ND
DigiKey LINE FLTR 480VAC 160A CHASS MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray 1
In Stock
  • 1 $758.8400
  • 10 $722.4120
$722.4120 / $758.8400 Buy Now
DISTI # 631-FN3256H-160-40
Mouser Electronics Power Line Filters 160A 3-Phase Filter RoHS: Compliant 3
  • 1 $729.8600
  • 10 $722.4100
$722.4100 / $729.8600 Buy Now
Onlinecomponents.com Power Line Filter 3-Phase 0Hz to 60Hz 160A 300VAC Terminal Block Flange Mount RoHS: Compliant 5 In Stock
  • 1 $710.7200
  • 3 $703.6100
  • 5 $696.5800
  • 10 $689.6100
$689.6100 / $710.7200 Buy Now
DISTI # 77300061
Verical Power Line Filter 3-Phase 0Hz to 60Hz 160A 520VAC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 Americas - 5
  • 1 $923.9360
  • 3 $914.6930
  • 5 $905.5540
  • 10 $896.4930
$896.4930 / $923.9360 Buy Now
Bristol Electronics   13
RFQ
Quest Components   10
  • 1 $1,082.8020
  • 4 $989.9904
  • 5 $928.1160
$928.1160 / $1,082.8020 Buy Now
DISTI # FN3256H-160-40
TME Filter: anti-interference, three-phase, 520VAC, screw, Ir: 1.3mA Min Qty: 1 0
  • 1 $830.1100
$830.1100 RFQ
DISTI # 000000000002367082
Sager Power Line Filters 160A 3-Phase Filter Min Qty: 1 0
  • 1 $750.5600
  • 9 $700.7400
$700.7400 / $750.5600 Buy Now
Master Electronics Power Line Filter 3-Phase 0Hz to 60Hz 160A 300VAC Terminal Block Flange Mount RoHS: Compliant 5 In Stock
  • 1 $710.7200
  • 3 $703.6100
  • 5 $696.5800
  • 10 $689.6100
$689.6100 / $710.7200 Buy Now

Part Details for FN3256H-160-40

FN3256H-160-40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FN3256H-160-40 Part Data Attributes

FN3256H-160-40 Schaffner
Buy Now Datasheet
Compare Parts:
FN3256H-160-40 Schaffner Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SCHAFFNER HOLDING AG
Reach Compliance Code compliant
Samacsys Manufacturer Schaffner
Additional Feature HIGH VOLTAGE; TERMINAL BLOCK OUTPUT CONNECTIONS
Approvals UL; CSA; ENEC-14
Filter Type THREE PHASE EMI FILTER
Height 130 mm
High Pot 3000 V
Leakage Current-Max 1 mA
Length 200 mm
Mounting Type PANEL MOUNT
Operating Frequency 60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 160 A
Rated Voltage 480 V
Width 160 mm

FN3256H-160-40 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN3256H-160-40 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN3256H-160-40 by Schaffner

Select Manufacturer
Which Manufacturer of FN3256H-160-40 would you like to use for your alert(s)?
  • Please alert me when FN3256H-160-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN3256H-160-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN3256H-160-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN3256H-160-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN3256H-160-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN3256H-160-40 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: