Part Details for FN324CG6-36V/30-N by LEDtronics Inc
Overview of FN324CG6-36V/30-N by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4091-4ARUZ-RL | Analog Devices | Quad 36V MicroPwrSingleSupply | |
DC1316A | Analog Devices | LT1913EDD - 36V, 3.5A, 2.4MHz | |
LTC6373IDFM#PBF | Analog Devices | 36V Programmable-Gain Instrume |
Part Details for FN324CG6-36V/30-N
FN324CG6-36V/30-N CAD Models
FN324CG6-36V/30-N Part Data Attributes
|
FN324CG6-36V/30-N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
FN324CG6-36V/30-N
LEDtronics Inc
Single Color LED Display Cluster, Green, 17.1mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 17.1 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |