Part Details for FN3040-10-61-C20-R65 by Schaffner
Results Overview of FN3040-10-61-C20-R65 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN3040-10-61-C20-R65 Information
FN3040-10-61-C20-R65 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for FN3040-10-61-C20-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FN30401061C20R65
|
Mouser Electronics | Power Line Filters Low leakage EMC filter with high performance options, 10A RoHS: Compliant | 0 |
|
$82.5000 / $90.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.1200 / $169.9100 | Buy Now |
DISTI #
76880425
|
Verical | FN3040-10-61-C20-R65 Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 16 |
|
$55.0823 / $60.4806 | Buy Now |
|
Quest Components | 12 |
|
$76.1382 / $84.5980 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 16 |
|
$42.2990 / $47.5600 | Buy Now |
Part Details for FN3040-10-61-C20-R65
FN3040-10-61-C20-R65 CAD Models
FN3040-10-61-C20-R65 Part Data Attributes
|
FN3040-10-61-C20-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3040-10-61-C20-R65
Schaffner
Three Phase EMI Filter, 530V, 60HzHz,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CE; CSA; ENEC-14; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 50 mm | |
High Pot | 2280 V | |
Leakage Current-Max | 0.28 mA | |
Length | 128 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 530 V | |
Width | 63 mm |