Part Details for FN3025HP-50-72 by Schaffner
Results Overview of FN3025HP-50-72 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN3025HP-50-72 Information
FN3025HP-50-72 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN3025HP-50-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1120-ND
|
DigiKey | LINE FILTER 50A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
23 In Stock |
|
$137.0000 / $172.7200 | Buy Now |
DISTI #
631-FN3025HP-50-72
|
Mouser Electronics | Power Line Filters 50A 30kW P Performance Level RoHS: Compliant | 244 |
|
$133.6500 / $155.5600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant |
29 In Stock |
|
$149.6300 / $156.5700 | Buy Now |
DISTI #
86220996
|
Verical | Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 24 |
|
$176.0353 / $184.2000 | Buy Now |
DISTI #
64560004
|
Verical | Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 5 |
|
$141.6884 | Buy Now |
DISTI #
FN3025HP-50-72
|
TTI | Power Line Filters 50A 30kW P Performance Level Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 10 In Stock |
|
$137.0000 / $142.5300 | Buy Now |
DISTI #
FN3025HP-50-72
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 0.4mA Min Qty: 10 | 0 |
|
$137.7800 | RFQ |
DISTI #
FN3025HP-50-72
|
IBS Electronics | POWER LINE FILTER 0HZ TO 60HZ 50A 520VAC WIRE LEAD CHASSIS MOUNT/DIN RAIL Min Qty: 1 Package Multiple: 1 | 4 |
|
$134.0400 / $196.2960 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail RoHS: Compliant |
29 In Stock |
|
$149.6300 / $156.5700 | Buy Now |
Part Details for FN3025HP-50-72
FN3025HP-50-72 CAD Models
FN3025HP-50-72 Part Data Attributes
|
FN3025HP-50-72
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3025HP-50-72
Schaffner
520 V, 60 HZ, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 84 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 2.5 mA | |
Length | 177 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 520 V | |
Width | 65 mm |
Alternate Parts for FN3025HP-50-72
This table gives cross-reference parts and alternative options found for FN3025HP-50-72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN3025HP-50-72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP420-50-2000-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3025HP-50-72 vs RP420-50-2000-W |
RP425-50-0-C | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3025HP-50-72 vs RP425-50-0-C |
RP330-50-10-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | FN3025HP-50-72 vs RP330-50-10-S |
RP425-50-2000-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3025HP-50-72 vs RP425-50-2000-W |
RP330-50-0-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | FN3025HP-50-72 vs RP330-50-0-S |
RP425-50-10-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | FN3025HP-50-72 vs RP425-50-10-S |
RP420-50-100-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | FN3025HP-50-72 vs RP420-50-100-S |
RP330-50-10-C | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3025HP-50-72 vs RP330-50-10-C |
RP420-50-2000-S | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter | FN3025HP-50-72 vs RP420-50-2000-S |
RP425-50-1000-W | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | Three Phase EMI Filter, | FN3025HP-50-72 vs RP425-50-1000-W |