Part Details for FN284B-2-06 by TE Connectivity
Overview of FN284B-2-06 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN284B-2-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8752
|
Newark | Pem Filter 2 Fuse 2A Medical Horizontal, Product Range:Fn 280 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:2A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Schaffner Te Connectivity FN284B-2-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6200 / $30.3600 | Buy Now |
DISTI #
88F4994
|
Newark | Power Entry Module, Connector Type:Medical Filtered/Fused Power Entry, Current Rating:2A, Voltage Rating:250Vac, Connector Mounting:Panel Mount, Product Range:Fn 280 Series, Capacitance:0.22µf, Contact Termination:Quick Connect Rohs Compliant: Yes |Schaffner Te Connectivity FN284B-2-06 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5400 / $30.4200 | Buy Now |
DISTI #
FN284B-2-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port (Alt: FN284B-2-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |