Part Details for FN282-6-06 by Schaffner
Overview of FN282-6-06 by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN282-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6178
|
Newark | Power Entry Module, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN282-6-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$24.3400 / $29.0600 | Buy Now |
DISTI #
24M2150
|
Newark | Filter, 6A, 2 Fuse, Screw In, Product Range:Fn 280 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:6A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2019), Approval Rohs Compliant: Yes |Schaffner FN282-6-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$24.3400 / $29.0600 | Buy Now |
DISTI #
817-1095-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
721 In Stock |
|
$22.4197 / $31.1900 | Buy Now |
DISTI #
631-FN282-6/06
|
Mouser Electronics | AC Power Entry Modules FN282-6/06 RoHS: Compliant | 427 |
|
$22.4100 / $28.6400 | Buy Now |
|
Onlinecomponents.com | Power Entry Module - Compact - IEC Inlet - 6A - 250VAC - Flange Mounting - Dual Fuse - Quick Connect. RoHS: Compliant |
145 In Stock |
|
$20.6100 / $31.8400 | Buy Now |
|
Quest Components | 44 |
|
$39.4689 / $46.4340 | Buy Now | |
DISTI #
FN282-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 46 |
|
$24.5200 / $31.5200 | Buy Now |
DISTI #
000000000000091442
|
Sager | AC Power Entry Modules FN282-6/06 Min Qty: 1 | 130 |
|
$21.1300 / $24.5400 | Buy Now |
DISTI #
FN282-6-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port (Alt: FN282-6-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 58 |
|
$23.2170 / $29.4950 | Buy Now |
Part Details for FN282-6-06
FN282-6-06 CAD Models
FN282-6-06 Part Data Attributes:
|
FN282-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN282-6-06
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: IEC/EN 60939, UL; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |