Part Details for FN2660-15-08-C0909 by Schaffner
Overview of FN2660-15-08-C0909 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2660-15-08-C0909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6725
|
Newark | Iec Single Phase Filter 1Hu 15 A, Threaded Bolt Connector, 4.4Nf |Schaffner FN2660-15-08-C0909 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.8800 / $76.8000 | Buy Now |
DISTI #
817-FN2660-15-08-C0909-ND
|
DigiKey | LINE FILTER 250VAC 15A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$42.8997 / $51.4800 | Buy Now |
DISTI #
631-FN2660-1508C0909
|
Mouser Electronics | Power Line Filters IEC Single phase filter 1HU 15 A, threaded bolt connector, 4.4nF RoHS: Compliant | 9 |
|
$42.8900 / $50.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$43.7100 / $63.7100 | Buy Now |
DISTI #
000000000006401122
|
Sager | Power Line Filters IEC Single phase filter 1HU 15 A, threaded bolt connector, 4.4nF Min Qty: 1 | 0 |
|
$39.4300 / $46.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$43.7100 / $63.7100 | Buy Now |
Part Details for FN2660-15-08-C0909
FN2660-15-08-C0909 CAD Models
FN2660-15-08-C0909 Part Data Attributes
|
FN2660-15-08-C0909
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2660-15-08-C0909
Schaffner
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | UL; IEC; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 0.35 mA | |
Length | 184.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 73 mm |