Part Details for FN2580-5-07 by Schaffner
Overview of FN2580-5-07 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2580-5-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2580-5-07-ND
|
DigiKey | LINE FILTER 350VAC 5A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
58 In Stock |
|
$18.5500 / $27.9000 | Buy Now |
DISTI #
631-FN2580-5-07
|
Mouser Electronics | Power Line Filters Single Phase Chassis Mount Filter 350VAC, 5A, High Differential Mode Perf., Wire RoHS: Compliant | 0 |
|
$22.7500 / $22.8000 | Order Now |
|
Onlinecomponents.com | EMC/EMI Line Filter for Lighting Equipment - 350VAC Max (DC to 60Hz) - 5A - -40°C to 90°C - AWG16 Leads - 50.5 x 44.5 x 71mm RoHS: Compliant | 0 |
|
$21.1900 / $44.3800 | Buy Now |
DISTI #
FN2580-5-07
|
TME | Filter: anti-interference, single-phase, 350VAC, Cx: 0.165uF, 1MΩ Min Qty: 60 | 0 |
|
$27.6400 | RFQ |
DISTI #
000000000006088711
|
Sager | Power Line Filters Single Phase Chassis Mount Filter 350VAC, 5A, High Differential Mode Perf., Wire Min Qty: 1 | 0 |
|
$20.7000 / $24.7400 | Buy Now |
Part Details for FN2580-5-07
FN2580-5-07 CAD Models
FN2580-5-07 Part Data Attributes
|
FN2580-5-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2580-5-07
Schaffner
Single Phase EMI Filter, 350V, 60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | EN;IEC; CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 0.66 mA | |
Length | 71 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 350 V | |
Width | 46.6 mm |