-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8054
|
Newark | Rfi Power Line Filter, 100A, 25.8Ma, Filter Applications:General Purpose, Voltage Rating:480Vac, Current Rating:100A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Capacitance:6.6Μf Rohs Compliant: Yes |Schaffner FN258-100-35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.4400 / $562.6700 | Buy Now |
DISTI #
817-1086-ND
|
DigiKey | LINE FILTER 100A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$562.0100 | Buy Now |
DISTI #
631-FN258-100/35
|
Mouser Electronics | Power Line Filters FN258-100/35 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Power Line Filter 3-Phase 0Hz to 60Hz 100A 480VAC Terminal Block Flange Mount RoHS: Compliant |
8 In Stock |
|
$566.5800 / $597.3400 | Buy Now |
DISTI #
FN258-100-35
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 3mA Min Qty: 1 | 0 |
|
$607.6900 | RFQ |
DISTI #
000000000002985034
|
Sager | Power Line Filters FN258-100/35 Min Qty: 1 | 0 |
|
$517.6200 / $560.7500 | Buy Now |
DISTI #
FN258-100-35
|
Avnet Abacus | SCNFN258-100-35 (Alt: FN258-100-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 3-Phase 0Hz to 60Hz 100A 480VAC Terminal Block Flange Mount RoHS: Compliant |
8 In Stock |
|
$566.5800 / $597.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN258-100-35
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN258-100-35
Schaffner
Three Phase EMI Filter, 480V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 220 mm | |
High Pot | 2650 V | |
Leakage Current-Max | 25.8 mA | |
Length | 350 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 110 A | |
Rated Voltage | 480 V | |
Width | 90 mm |