Part Details for FN2520-25-08-C1111 by Schaffner
Results Overview of FN2520-25-08-C1111 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN2520-25-08-C1111 Information
FN2520-25-08-C1111 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN2520-25-08-C1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2520-25-08-C1111-ND
|
DigiKey | LINE FLTR 400VDC 277VAC 25A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$48.6627 / $51.8900 | Buy Now |
DISTI #
631-FN2520-2508C1111
|
Mouser Electronics | Power Line Filters Single phase filter 1HU 25 A, threaded bolt connector, 9.4nF RoHS: Compliant | 13 |
|
$48.3400 / $48.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock 15 Factory Stock |
|
$51.0700 / $75.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 Partner Stock 15 Factory Stock |
|
$51.0700 / $75.5900 | Buy Now |
Part Details for FN2520-25-08-C1111
FN2520-25-08-C1111 CAD Models
FN2520-25-08-C1111 Part Data Attributes
|
FN2520-25-08-C1111
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2520-25-08-C1111
Schaffner
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CE, CQC, CSA, ENEC-14, UKCA,UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 1500 V | |
Leakage Current-Max | 0.43 mA | |
Length | 149.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 277 V | |
Width | 73 mm |