Part Details for FN2500171 by Pericom Semiconductor Corporation
Overview of FN2500171 by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2500171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Crystal Oscillator SEAM7050 TR 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7740 | Buy Now |
|
Quest Components | 50 |
|
$19.2100 / $22.6000 | Buy Now |
Part Details for FN2500171
FN2500171 CAD Models
FN2500171 Part Data Attributes:
|
FN2500171
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FN2500171
Pericom Semiconductor Corporation
Oscillator, 1MHz Min, 166MHz Max, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 166 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |