Part Details for FN2500108 by Diodes Incorporated
Overview of FN2500108 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2500108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN2500108
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM7050 T&R 1K - Tape and Reel (Alt: FN2500108) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6969 | Buy Now |
DISTI #
729-FN2500108
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K RoHS: Compliant | 0 |
|
$0.7050 / $0.7630 | Order Now |
Part Details for FN2500108
FN2500108 CAD Models
FN2500108 Part Data Attributes
|
FN2500108
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FN2500108
Diodes Incorporated
CMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |