Part Details for FN2500-25-08-C13 by TE Connectivity
Overview of FN2500-25-08-C13 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2500-25-08-C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1275
|
Newark | Power Line Filter, 1-Ph, 25A, 277Vac, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:25A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Screw, Filter Output Terminals:Screw Rohs Compliant: Yes |Schaffner Te Connectivity FN2500-25-08-C13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$34.9800 / $39.9800 | Buy Now |
DISTI #
FN2500-25-08-C13
|
Avnet Abacus | Single phase filter 1HU 25 A, threaded bolt connector, 10nF (Alt: FN2500-25-08-C13) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |