Part Details for FN2500-20-08-C13 by TE Connectivity
Overview of FN2500-20-08-C13 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2500-20-08-C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1272
|
Newark | Power Line Filter, 1-Ph, 20A, 277Vac, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Screw, Filter Output Terminals:Screw Rohs Compliant: Yes |Schaffner Te Connectivity FN2500-20-08-C13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$30.3900 | Buy Now |
DISTI #
73659814
|
RS | EMC/EMI Filter, 1 Phase, 277 VAC / 400 VDC, M4 Screw, 20A, FN2500 Series | Schaffner / TE Connectivity FN2500-20-08-C13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$39.5300 / $46.5000 | Buy Now |