Part Details for FN2500-15-05-C13 by Schaffner
Overview of FN2500-15-05-C13 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FN2500-15-05-C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1266
|
Newark | Power Line Filter, 1-Ph, 15A, 277Vac, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:15A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Faston, Filter Output Terminals:Faston Rohs Compliant: Yes |Schaffner FN2500-15-05-C13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$28.2900 / $30.4700 | Buy Now |
DISTI #
817-FN2500-15-05-C13-ND
|
DigiKey | LINE FILT 400VDC 277VAC 15A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$24.9975 / $34.0000 | Buy Now |
DISTI #
631-FN2500-15-05-C13
|
Mouser Electronics | Power Line Filters 15A 10nF Fast-On, Low Profile, EMC/EMI Filter RoHS: Compliant | 15 |
|
$24.3800 / $31.4200 | Buy Now |
|
Onlinecomponents.com | Single phase filter 1HU 15 A - fast-on connectors - 10nF | 0 |
|
$26.3300 / $34.8500 | Buy Now |
DISTI #
000000000006401074
|
Sager | Power Line Filters 15A 10nF Fast-On, Low Profile, EMC/EMI Filter Min Qty: 1 | 0 |
|
$25.3800 / $30.0000 | Buy Now |
Part Details for FN2500-15-05-C13
FN2500-15-05-C13 CAD Models
FN2500-15-05-C13 Part Data Attributes:
|
FN2500-15-05-C13
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2500-15-05-C13
Schaffner
Single Phase EMI Filter, 277V, 0-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CSA; ENEC-14; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.87 mA | |
Length | 97.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 0-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Rated Voltage | 277 V | |
Width | 59 mm |