Part Details for FN2415L-10-29 by Schaffner
Overview of FN2415L-10-29 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN2415L-10-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2415L-10-29-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$46.7283 / $56.0600 | Buy Now |
DISTI #
631-FN2416L-10-29
|
Mouser Electronics | Power Line Filters 10A 4.2mH EMC Filter 2.59mA LeakgeCurren RoHS: Compliant | 31 |
|
$45.0400 / $53.9300 | Buy Now |
DISTI #
V99:2348_25407851
|
Arrow Electronics | Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2029 | Americas - 24 |
|
$27.6100 / $38.7018 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount RoHS: Compliant | 0 |
|
$44.5400 / $93.2900 | Buy Now |
DISTI #
60985336
|
Verical | Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 24 |
|
$38.7018 | Buy Now |
DISTI #
FN2415L-10-29
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 3.3uF, 220kΩ Min Qty: 36 | 0 |
|
$55.3500 | RFQ |
DISTI #
000000000006199451
|
Sager | Power Line Filters 10A 4.2mH EMC Filter 2.59mA LeakgeCurren Min Qty: 1 | 0 |
|
$44.8500 / $49.1500 | Buy Now |
Part Details for FN2415L-10-29
FN2415L-10-29 CAD Models
FN2415L-10-29 Part Data Attributes
|
FN2415L-10-29
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2415L-10-29
Schaffner
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | IEC;EN;UL;CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 2.59 mA | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 400 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 56 mm |