Part Details for FN2412H-32-33 by Schaffner
Overview of FN2412H-32-33 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2412H-32-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2523-ND
|
DigiKey | LINE FILTER 520V/300VAC 32A DIN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
14 In Stock |
|
$116.3127 / $149.2700 | Buy Now |
DISTI #
631-FN2412H-32/33
|
Mouser Electronics | Power Line Filters FN2412H-32/33 RoHS: Compliant | 10 |
|
$115.1400 / $129.9500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 32A 520VAC Terminal Block DIN Rail RoHS: Compliant |
30 In Stock 12 On Order |
|
$116.3200 / $126.4200 | Buy Now |
DISTI #
FN2412H-32-33
|
TTI | Power Line Filters FN2412H-32/33 Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$105.8500 / $118.6400 | Buy Now |
DISTI #
FN2412H-32-33
|
TME | Filter: anti-interference, single-phase, 520VAC, Ioper.max: 32A Min Qty: 10 | 0 |
|
$141.8800 | RFQ |
DISTI #
000000000002985019
|
Sager | Power Line Filters FN2412H-32/33 Min Qty: 1 | 0 |
|
$112.8300 / $127.4700 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 32A 520VAC Terminal Block DIN Rail RoHS: Compliant |
30 In Stock 12 On Order |
|
$116.3200 / $126.4200 | Buy Now |
Part Details for FN2412H-32-33
FN2412H-32-33 CAD Models
FN2412H-32-33 Part Data Attributes
|
FN2412H-32-33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2412H-32-33
Schaffner
Single Phase EMI Filter, 520V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 87 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 3.4 mA | |
Length | 110 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 32 A | |
Rated Voltage | 520 V | |
Width | 93 mm |