Part Details for FN2410H-32-33 by Schaffner
Overview of FN2410H-32-33 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2410H-32-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2412-ND
|
DigiKey | LINE FILTER 520V/300VAC 32A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
25 In Stock |
|
$98.5127 / $128.6500 | Buy Now |
DISTI #
631-FN2410H-32/33
|
Mouser Electronics | Power Line Filters FN2410H-32/33 RoHS: Compliant | 0 |
|
$98.5100 / $99.7500 | Order Now |
|
Onlinecomponents.com | Single Phase Chassis Mount 32 A Filter, Safety Terminal Block, High Voltage RoHS: Compliant |
12 In Stock |
|
$97.6500 / $122.8900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$141.6240 / $157.3600 | Buy Now | |
DISTI #
FN2410H-32-33
|
TME | Filter: anti-interference, single-phase, 520VAC, screw, Ir: 2.6mA Min Qty: 1 | 10 |
|
$121.7000 / $140.1800 | Buy Now |
DISTI #
000000000002985007
|
Sager | Power Line Filters FN2410H-32/33 Min Qty: 1 | 0 |
|
$95.5600 / $107.9600 | Buy Now |
|
Master Electronics | Single Phase Chassis Mount 32 A Filter, Safety Terminal Block, High Voltage RoHS: Compliant |
12 In Stock |
|
$97.6500 / $122.8900 | Buy Now |
Part Details for FN2410H-32-33
FN2410H-32-33 CAD Models
FN2410H-32-33 Part Data Attributes
|
FN2410H-32-33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2410H-32-33
Schaffner
Single Phase EMI Filter, 520V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 76 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 3.4 mA | |
Length | 108 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 32 A | |
Rated Voltage | 520 V | |
Width | 93 mm |