Part Details for FN2410H-16-44 by TE Connectivity
Overview of FN2410H-16-44 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2410H-16-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0614
|
Newark | Filter, Power Line, 16A, 520Vac, Current Rating:16A, Voltage Rating:520Vac, Filter Type:Emi, Rfi, Filter Terminals:Screw, Inductance Min:-, Capacitance:-, Leakage Current Max:3.4Ma, Product Range:Fn 2410/Fn 2412 Series, Svhc:No Rohs Compliant: Yes |Schaffner Te Connectivity FN2410H-16-44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$68.7200 / $83.9700 | Buy Now |
DISTI #
FN2410H-16-44
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail (Alt: FN2410H-16-44) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |