Part Details for FN2410-60-34 by Schaffner
Overview of FN2410-60-34 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2410-60-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9652
|
Newark | Rfi Power Line Filter, 60A, 3.4Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:60A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Depth:100Mm, Height:165Mm Rohs Compliant: Yes |Schaffner FN2410-60-34 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.6800 / $163.7800 | Buy Now |
DISTI #
817-1355-ND
|
DigiKey | LINE FILTER 250VAC 60A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
40 In Stock |
|
$177.7055 / $198.2100 | Buy Now |
DISTI #
631-FN2410-60/34
|
Mouser Electronics | Power Line Filters FN2410-60/34 RoHS: Compliant | 0 |
|
$153.9300 / $171.4200 | Order Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 60A 250VAC Terminal Block DIN Rail RoHS: Compliant |
10 On Order |
|
$155.6000 / $169.8900 | Buy Now |
DISTI #
FN2410-60-34
|
TME | Filter: anti-interference, single-phase, 250VAC, screw, Ir: 2.6mA Min Qty: 5 | 0 |
|
$188.2100 | RFQ |
DISTI #
000000000002985001
|
Sager | Power Line Filters FN2410-60/34 Min Qty: 1 | 0 |
|
$155.8900 / $171.0400 | Buy Now |
DISTI #
FN2410-60-34
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 60A 250VAC Terminal Block DIN Rail (Alt: FN2410-60-34) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN2410-60-34
FN2410-60-34 CAD Models
FN2410-60-34 Part Data Attributes:
|
FN2410-60-34
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2410-60-34
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 100 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 3.4 mA | |
Length | 140 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 60 A | |
Rated Voltage | 250 V | |
Width | 115 mm |