Part Details for FN2230-600-99-C2022-R99 by Schaffner
Overview of FN2230-600-99-C2022-R99 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC20225AQNPLRQ1 | Texas Instruments | Isolated dual-channel gate driver with single input in LGA for automotive 48-V systems with 5-V UVLO 13-VLGA -40 to 125 | |
UCC20225NPLR | Texas Instruments | 4-A, 6-A, 2.5-kVRMS isolated dual-channel gate driver with single input in LGA 13-VLGA -40 to 125 | |
UCC20225NPLT | Texas Instruments | 4-A, 6-A, 2.5-kVRMS isolated dual-channel gate driver with single input in LGA 13-VLGA -40 to 125 |
Price & Stock for FN2230-600-99-C2022-R99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2230-600-99-C2022-R99-ND
|
DigiKey | LINE FLTR 500VDC 600A CHASS MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$364.0876 / $385.6500 | Buy Now |
DISTI #
631-FN223060C2022R99
|
Mouser Electronics | Power Line Filters EV-DC Busbar Filter 500VDC, 600A, Compact, HP, 150nF+330nF RoHS: Compliant | 8 |
|
$371.3500 / $389.5000 | Buy Now |
DISTI #
V99:2348_26569036
|
Arrow Electronics | Power Line Filter EMC/RFI 0Hz 600A 500VDC Busbar Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2230 | Americas - 1 |
|
$267.8600 / $375.4032 | Buy Now |
|
Onlinecomponents.com | DC-Busbar EMC/RFI Filter for EV charging applications - 600A - 500V RoHS: Compliant | 0 |
|
$365.0500 / $410.2400 | Buy Now |
DISTI #
63345626
|
Verical | Power Line Filter EMC/RFI 0Hz 600A 500VDC Busbar Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 1 |
|
$267.8600 | Buy Now |