Part Details for FN2211-2300-99-C30-R55 by Schaffner
Overview of FN2211-2300-99-C30-R55 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9230-07VZ2 | Renesas Electronics Corporation | Nanopower Buck Regulator for Low Power Connected Devices | |
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator |
Price & Stock for FN2211-2300-99-C30-R55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2068-ND
|
DigiKey | LINE FILTER 1000VDC 2.3KA CHASS Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$1,794.9500 | Buy Now |
DISTI #
631-FN22112300C30R55
|
Mouser Electronics | Power Line Filters 2300A 116W w/Cy caps 1000VDC DC filter RoHS: Compliant | 0 |
|
$1,794.9400 | Order Now |
|
Onlinecomponents.com | Compact 2300 Amp DC EMC/EMI filter with Cy capacitors to ground RoHS: Compliant | 0 |
|
$1,808.9300 / $1,967.0600 | Buy Now |
DISTI #
FN2211-2300-99-C30
|
TME | Filter: anti-interference, DC, screw, 2.3kA, Leads: connectors Min Qty: 1 | 0 |
|
$2,078.6800 | RFQ |
DISTI #
000000000005431337
|
Sager | Power Line Filters 2300A 116W w/Cy caps 1000VDC DC filter Min Qty: 1 | 0 |
|
$1,794.9500 | Buy Now |
Part Details for FN2211-2300-99-C30-R55
FN2211-2300-99-C30-R55 CAD Models
FN2211-2300-99-C30-R55 Part Data Attributes
|
FN2211-2300-99-C30-R55
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2211-2300-99-C30-R55
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; CSA; IEC; EN | |
Filter Type | DATA LINE FILTER | |
Height | 210 mm | |
Length | 495 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2300 A | |
Rated Voltage | 1000 V | |
Width | 230 mm |