Part Details for FN2090Z-10-08 by Schaffner
Overview of FN2090Z-10-08 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2090Z-10-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2090Z-10-08-ND
|
DigiKey | LINE FILTER 250VAC/VDC 10A CHASS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9625 | Buy Now |
DISTI #
631-FN2090Z-10-08
|
Mouser Electronics | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 10A, 2-Stage LF and HF, Screw, OVP RoHS: Compliant | 0 |
|
$50.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.0500 / $68.5800 | Buy Now |
DISTI #
FN2090Z-10-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 330kΩ Min Qty: 20 | 0 |
|
$52.6200 | RFQ |
DISTI #
000000000006088707
|
Sager | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 10A, 2-Stage LF and HF, Screw, OVP Min Qty: 1 | 0 |
|
$41.5800 / $46.9700 | Buy Now |