-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN2090B-6-06 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-FN2090B-6-06-ND
|
DigiKey | LINE FILTER 110V/250VAC 6A CHASS Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
320 In Stock |
|
$24.5900 / $28.1900 | Buy Now |
DISTI #
817-1910-ND
|
DigiKey | LINE FILTER 110V/250VAC 6A CHASS Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.9500 / $36.5000 | Buy Now |
DISTI #
631-FN2090B-6/06
|
Mouser Electronics | Power Line Filters 6A Fast-on Medical RoHS: Compliant | 5 |
|
$23.9500 / $32.2100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount RoHS: Compliant |
100 On Order |
|
$23.1300 / $31.4500 | Buy Now |
DISTI #
FN2090B-6-06
|
TTI | Power Line Filters 6A Fast-on Medical Min Qty: 20 Package Multiple: 20 Container: Box | Americas - 0 |
|
$28.0200 | Buy Now |
DISTI #
FN2090B-6-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 470nF, 330kΩ Min Qty: 20 | 0 |
|
$27.6700 | RFQ |
|
Master Electronics | Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount RoHS: Compliant |
100 On Order |
|
$23.1300 / $31.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN2090B-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2090B-6-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 8 MILLIHENRY; MEDICAL VERSION | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 64.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | |
Rated Current | 6.7 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |