Part Details for FN2090B-30-08 by TE Connectivity
Overview of FN2090B-30-08 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2090B-30-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3416
|
Newark | Power Line Filter, 1-Ph, 30A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner Te Connectivity FN2090B-30-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$88.6300 | Buy Now |
DISTI #
70028504
|
RS | MILTI Stage Excellent Performance Filter 30 Amp Medical | Schaffner / TE Connectivity FN2090B-30-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$96.5900 | Buy Now |
DISTI #
FN2090B-30-08
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount (Alt: FN2090B-30-08) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |