Part Details for FN2090-16-06 by TE Connectivity
Overview of FN2090-16-06 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2090-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3263
|
Newark | Emi Power Line Filter, 16A, 1.02Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Fn 2090 Seriesrohs Compliant: Yes |Schaffner Te Connectivity FN2090-16-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$32.4100 | Buy Now |
DISTI #
FN2090-16-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 16A 250VAC Solder Lug Chassis Mount (Alt: FN2090-16-06) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 380 |
|
Buy Now |