Part Details for FN2080-6-06 by TE Connectivity
Overview of FN2080-6-06 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2080-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0090
|
Newark | Filter, 6A, Multi Stage, Chassis, Current Rating:6A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:7.8Mh, Capacitance:1Μf, Leakage Current Max:734Μa, Product Range:Fn2000 Series, Svhc:No Rohs Compliant: Yes |Schaffner Te Connectivity FN2080-6-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$33.1400 / $41.7500 | Buy Now |
DISTI #
FN2080-6-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Chassis Mount (Alt: FN2080-6-06) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |