Part Details for FN2070A-36-08 by Schaffner
Overview of FN2070A-36-08 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2070A-36-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN2070A-36-08-ND
|
DigiKey | LINE FILTER 250VDC/VAC 36A CHAS Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.8820 | Buy Now |
DISTI #
631-FN2070A-36-08
|
Mouser Electronics | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 36A, 2-Stage HF, Screw, <0.5mA RoHS: Compliant | 0 |
|
$85.8800 | Order Now |
|
Onlinecomponents.com | Single Phase Chassis Mount Filter 250VAC, 36A, 2-Stage HF, Screw, | Schaffner FN2070A-36-08 RoHS: Compliant |
13 On Order |
|
$93.9600 / $121.1400 | Buy Now |
DISTI #
FN2070A-36-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 2.2uF, 220kΩ Min Qty: 10 | 0 |
|
$97.0300 | RFQ |
DISTI #
000000000005843975
|
Sager | Power Line Filters Single Phase Chassis Mount Filter 250VAC, 36A, 2-Stage HF, Screw, <0.5mA Min Qty: 1 | 0 |
|
$76.4500 / $86.3700 | Buy Now |
|
Master Electronics | Single Phase Chassis Mount Filter 250VAC, 36A, 2-Stage HF, Screw, | Schaffner FN2070A-36-08 RoHS: Compliant |
13 On Order |
|
$93.9600 / $121.1400 | Buy Now |
Part Details for FN2070A-36-08
FN2070A-36-08 CAD Models
FN2070A-36-08 Part Data Attributes
|
FN2070A-36-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2070A-36-08
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY VERSION; INDUCTANCE 1.23 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.074 mA | |
Length | 130.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L130.5XB56.0XH45.4 (mm)/L5.138XB2.205XH1.787 (inch) | |
Rated Current | 41.4 A | |
Rated Voltage | 250 V | |
Width | 56 mm |