Part Details for FN2060B-12-06 by Schaffner
Overview of FN2060B-12-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2060B-12-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9611
|
Newark | Single Phase Chassis Mount Filter 250Vac, 12A, 2-Stage, Faston, Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1700 / $30.1400 | Buy Now |
DISTI #
FN2060B-12-06-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30 In Stock |
|
$20.5875 / $24.5100 | Buy Now |
DISTI #
631-FN2060B-12-06
|
Mouser Electronics | Power Line Filters 12A MEDICAL FASTON GENERAL PURPOSE FLTR RoHS: Compliant | 0 |
|
$20.5800 / $22.1300 | Order Now |
DISTI #
70028011
|
RS | Single Phase Chassis Mount 12 A Filter Fast-On Medical | Schaffner FN2060B-12-06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2300 / $25.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3000 / $31.6700 | Buy Now |
DISTI #
FN2060B-12-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 470nF, 470kΩ Min Qty: 50 | 0 |
|
$24.5600 | RFQ |
DISTI #
000000000002984945
|
Sager | Power Line Filters 12A MEDICAL FASTON GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$21.1200 / $24.9500 | Buy Now |
Part Details for FN2060B-12-06
FN2060B-12-06 CAD Models
FN2060B-12-06 Part Data Attributes:
|
FN2060B-12-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2060B-12-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CE; CSA; ENEC-14; IEC; UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 30.3 mm | |
High Pot | 1100 V | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Width | 54 mm |