Part Details for FN2060A-20-08 by Schaffner
Overview of FN2060A-20-08 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2060A-20-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN2060A-20-08-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.8250 / $65.0800 | Buy Now |
DISTI #
631-FN2060A-20-08
|
Mouser Electronics | Power Line Filters 20A SAFETY M4 SCREW GENERAL PURPOSE FLTR RoHS: Compliant | 0 |
|
$45.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3000 / $73.3200 | Buy Now |
DISTI #
FN2060A-20-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 1uF, 220kΩ Min Qty: 20 | 0 |
|
$54.5800 | RFQ |
DISTI #
000000000002984941
|
Sager | Power Line Filters 20A SAFETY M4 SCREW GENERAL PURPOSE FLTR Min Qty: 1 | 0 |
|
$44.4500 / $50.2200 | Buy Now |
Part Details for FN2060A-20-08
FN2060A-20-08 CAD Models
FN2060A-20-08 Part Data Attributes
|
FN2060A-20-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2060A-20-08
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | CE; CSA; ENEC-14; IEC; UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.14 mA | |
Length | 94 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L94.0XB56.0XH45.4 (mm)/L3.701XB2.205XH1.787 (inch) | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 57.5 mm |