Part Details for FN2020-3-06 by Schaffner
Results Overview of FN2020-3-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN2020-3-06 Information
FN2020-3-06 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN2020-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1260-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASS MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
330 In Stock |
|
$12.1500 / $19.9400 | Buy Now |
DISTI #
631-FN2020-3/06
|
Mouser Electronics | Power Line Filters FN2020-3/06 RoHS: Compliant | 14 |
|
$12.1500 / $16.8700 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Solder Lug Flange Mount RoHS: Compliant |
364 In Stock |
|
$11.7400 / $16.2600 | Buy Now |
DISTI #
FN2020-3-06
|
TTI | Power Line Filters FN2020-3/06 Min Qty: 60 Package Multiple: 60 Container: Box |
Americas - 60 In Stock |
|
$12.1500 / $13.2900 | Buy Now |
DISTI #
FN2020-3-06
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 150nF, 1MΩ Min Qty: 1 | 43 |
|
$13.0500 / $16.5600 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Solder Lug Flange Mount RoHS: Compliant |
364 In Stock |
|
$11.7400 / $16.2600 | Buy Now |
|
New Advantage Corporation | SCNFN2020-3-06 RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 60 |
|
$17.0400 | Buy Now |
Part Details for FN2020-3-06
FN2020-3-06 CAD Models
FN2020-3-06 Part Data Attributes
|
FN2020-3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2020-3-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 2.5 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.74 mA | |
Length | 43.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | |
Rated Current | 3.45 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |