There are no models available for this part yet.
Overview of FN2020-20-08 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN2020-20-08 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26H7072
|
Newark | Power Line Filter, Emi, 20A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner Te Connectivity FN2020-20-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$25.8200 / $30.4100 | Buy Now | |
DISTI #
FN2020-20-08
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount (Alt: FN2020-20-08) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FN2020-20-08 by TE Connectivity
Related Parts for FN2020-20-08
-
FN2020B-6-06Mains Filters
-
MC0805B104K500CTFixed Capacitors
-
48102SCFixed Inductors
-
NLP65-7620JPower Supply Modules
-
70543-0042Headers and Edge Type Connectors
-
CRCW060313K0FKTAFixed Resistors
-
38770-0108Terminals and Terminal Blocks
-
PMEG1020EARectifier Diodes
-
LMC6482IMM/NOPBOperational Amplifiers