Part Details for FN2020-12-07 by Schaffner
Overview of FN2020-12-07 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN2020-12-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1267-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
56 In Stock |
|
$11.6875 / $18.2900 | Buy Now |
DISTI #
631-FN2020-12-07
|
Mouser Electronics | Power Line Filters GENERAL EMI 12A FILTER 1-PHASE RoHS: Compliant | 0 |
|
$14.4200 / $14.7800 | Order Now |
DISTI #
70027775
|
RS | Single Phase Chassis Mount 12 A Filter INSUL. Wire | Schaffner FN2020-12-07 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2300 / $23.6600 | Buy Now |
DISTI #
FN2020-12-07
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 150nF, 1MΩ Min Qty: 60 | 0 |
|
$18.7400 | RFQ |
DISTI #
000000000002984904
|
Sager | Power Line Filters GENERAL EMI 12A FILTER 1-PHASE Min Qty: 1 | 0 |
|
$14.3400 / $17.1400 | Buy Now |
Part Details for FN2020-12-07
FN2020-12-07 CAD Models
FN2020-12-07 Part Data Attributes
|
FN2020-12-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2020-12-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.7 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.74 mA | |
Length | 43.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L43.5XB32.5XH29.3 (mm)/L1.713XB1.28XH1.154 (inch) | |
Rated Current | 13.8 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |