-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1255-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
36 In Stock |
|
$32.9375 / $46.5300 | Buy Now |
DISTI #
631-FN2010-30/08
|
Mouser Electronics | Power Line Filters FN2010-30/08 RoHS: Compliant | 40 |
|
$32.7000 / $33.6600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter DC to 400Hz 30A 250VAC M4 Terminals Flange Mount RoHS: Compliant |
89 In Stock |
|
$33.1400 / $58.6100 | Buy Now |
DISTI #
FN2010-30-08
|
TTI | Power Line Filters FN2010-30/08 Min Qty: 20 Package Multiple: 20 Container: Box | Americas - 0 |
|
$33.2100 | Buy Now |
DISTI #
FN2010-30-08
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 470nF, 1MΩ Min Qty: 20 | 0 |
|
$40.2400 | RFQ |
DISTI #
000000000002984885
|
Sager | Power Line Filters FN2010-30/08 Min Qty: 1 | 0 |
|
$30.9600 / $36.1000 | Buy Now |
|
Master Electronics | Power Line Filter DC to 400Hz 30A 250VAC M4 Terminals Flange Mount RoHS: Compliant |
89 In Stock |
|
$33.1400 / $58.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN2010-30-08
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2010-30-08
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.7 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.4 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.87 mA | |
Length | 94 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L94.0XB56.0XH45.4 (mm)/L3.701XB2.205XH1.787 (inch) | |
Rated Current | 34.5 A | |
Rated Voltage | 250 V | |
Width | 56 mm |